Vishay 560kΩ Metal Film Resistor 1W ±5% PR01000105603JA100
- RS Stock No.:
- 683-5552
- Mfr. Part No.:
- PR01000105603JA100
- Brand:
- Vishay
160 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.187
(exc. GST)
$0.206
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.187 | $1.87 |
250 - 490 | $0.183 | $1.83 |
500 + | $0.18 | $1.80 |
*price indicative
- RS Stock No.:
- 683-5552
- Mfr. Part No.:
- PR01000105603JA100
- Brand:
- Vishay
Related links
- Vishay 560kΩ Metal Film Resistor 1W ±5% PR01000105603JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000108202JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101102JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101209JR500
- Vishay 47kΩ Metal Film Resistor 1W ±5% PR01000104702JA100
- Vishay 82Ω Metal Film Resistor 1W ±5% PR01000108209JA100
- Vishay 1.8kΩ Metal Film Resistor 1W ±5% PR01000101801JA100
- Vishay 10Ω Metal Film Resistor 1W ±5% PR01000101009JR500