- RS Stock No.:
- 167-8802
- Mfr. Part No.:
- LTO030F25R00FTE3
- Brand:
- Vishay
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 50)
$10.069
(exc. GST)
$11.076
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $10.069 | $503.45 |
100 - 150 | $9.817 | $490.85 |
200 + | $9.666 | $483.30 |
*price indicative |
- RS Stock No.:
- 167-8802
- Mfr. Part No.:
- LTO030F25R00FTE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CZ
Product Details
LTO30 Series 30W Thick Film Power Resistors
LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.
Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 25Ω |
Power Rating | 30W |
Tolerance | ±1% |
Technology | Thick Film |
Series | LTO30 |
Package/Case | TO-220 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±150ppm/°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |
Related links
- Arcol 15Ω Fixed Resistor 30W ±1% AP830 15R F 50PPM
- Vishay 10kΩ Thick Film Resistor 30W ±5% LTO030F10001JTE3
- Vishay 25Ω Thick Film Resistor 50W ±10% LTO050F25R00KTE3
- Caddock 200Ω Power Film Resistor 30W ±1% MP930-200-1%
- Vishay 50MΩ, 1206 (3216M) Thick Film Resistor ±1% 0.3W - CRHA1206AF50M0FKEF
- Vishay 50Ω Thick Film Resistor 30W ±1% LTO030F50R00FTE3
- Vishay 10Ω Thick Film Resistor 30W ±5% LTO030F10R00JTE3
- Vishay 25Ω, 0402 (1005M) Thin Film SMD Resistor ±5% 0.05W - CH0402-25RJFPT