Vishay CH 25 Ω, 0402 Thin Film Surface Mount Resistor ±5 % 0.05 W - CH0402-25RJFPT
- RS Stock No.:
- 168-0092
- Mfr. Part No.:
- CH0402-25RJFPT
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-0092
- Mfr. Part No.:
- CH0402-25RJFPT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | CH | |
| Resistance | 25 Ω | |
| Package/Case | 0402 | |
| Technology | Thin Film | |
| Product Type | Surface Mount Resistor | |
| Tolerance | ±5 % | |
| Power Rating | 0.05 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 600 μm | |
| Length | 3.6 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Resistor Type | High Frequency | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Termination Style | Flip Chip | |
| Voltage | 37 V | |
| Width | 600 μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series CH | ||
Resistance 25 Ω | ||
Package/Case 0402 | ||
Technology Thin Film | ||
Product Type Surface Mount Resistor | ||
Tolerance ±5 % | ||
Power Rating 0.05 W | ||
Automotive Standard AEC-Q200 | ||
Height 600 μm | ||
Length 3.6 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Resistor Type High Frequency | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Termination Style Flip Chip | ||
Voltage 37 V | ||
Width 600 μm | ||
- COO (Country of Origin):
- FR
0402 Format CH Series (50GHz Microwave Resistors)
SMD flip chip
Edged trimmed Block resistors
Pure alumina substrate (99.5 %)
Ohmic range: 10R to 500R
Small internal reactance (LC down to 1 x 10-24)
Related links
- Vishay CH 25 Ω, 0402 Thin Film Surface Mount Resistor ±5 % 0.05 W - CH0402-25RJFPT
- Vishay CH 10 Ω, 0402 Thin Film Surface Mount Resistor ±5 % 0.05 W - CH0402-10RJFPT
- Vishay CH 50 Ω, 0402 Thin Film Surface Mount Resistor ±2 % 0.05 W - CH0402-50RGFPT
- Vishay CH 330 Ω, 0402 Thin Film Surface Mount Resistor ±2 % 0.05 W - CH0402-330RGFPT
- Vishay CH 100 Ω, 0402 Thin Film Surface Mount Resistor ±2 % 0.05 W - CH0402-100RGFPT
- Vishay CH 330 Ω Thin Film ±2 % 0.05 W - CH0402-330RGFPT
- Panasonic ERJ1G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ104C
- Panasonic ERJ1G 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ222C
