- RS Stock No.:
- 166-4775
- Mfr. Part No.:
- AP830 15R F 50PPM
- Brand:
- Arcol
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 50)
$6.596
(exc. GST)
$7.256
(inc. GST)
Units | Per unit | Per Tray* |
50 - 50 | $6.596 | $329.80 |
100 - 150 | $6.431 | $321.55 |
200 + | $6.332 | $316.60 |
*price indicative |
- RS Stock No.:
- 166-4775
- Mfr. Part No.:
- AP830 15R F 50PPM
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AP830 Series 30 Watts TO-220 High Power Resistors
The AP830 series Non-inductive 25 Watt high power T0-220 resistor pack with a very low thermal resistance. Applications for the AP830 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits
30 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 15Ω |
Power Rating | 30W |
Tolerance | ±1% |
Series | AP830 |
Package/Case | TO-220 |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | ±50ppm/°C |
Lead Pitch | 5.34mm |
Minimum Operating Temperature | -65°C |
Related links
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 1.5kΩ ±1%...
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 332Ω ±1% 0.6W...
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 22kΩ ±1% 0.6W...
- Arcol 5mΩ Fixed Resistor 3W ±1% MSR-3 R005 F
- Vishay 25Ω Thick Film Resistor 30W ±1% LTO030F25R00FTE3
- Caddock 200Ω Power Film Resistor 30W ±1% MP930-200-1%
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 3.32kΩ ±1%...
- Vishay 50Ω Thick Film Resistor 30W ±1% LTO030F50R00FTE3