- RS Stock No.:
- 164-8999
- Mfr. Part No.:
- EP1WS330RJ
- Brand:
- TE Connectivity
12100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$0.101
(exc. GST)
$0.111
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | $0.101 | $101.00 |
2000 - 3000 | $0.098 | $98.00 |
4000 + | $0.097 | $97.00 |
*price indicative
- RS Stock No.:
- 164-8999
- Mfr. Part No.:
- EP1WS330RJ
- Brand:
- TE Connectivity
- COO (Country of Origin):
- TH
Related links
- TE Connectivity 330Ω Wire Wound Resistor 1W ±5% EP1WS330RJ
- Vishay 100mΩ Wire Wound Resistor 1W ±5% AC01000001007JA100
- Bourns 150Ω Wire Wound Resistor 1W ±5% WS1M1500J
- Bourns 10Ω Wire Wound Resistor 1W ±5% FW10A10R0JA
- TE Connectivity 10Ω Wire Wound Resistor 1W ±5% EP1W10RJ
- RS PRO 82Ω Wire Wound Resistor 1W ±5%
- RS PRO 27Ω Wire Wound Resistor 1W ±5%
- Vishay 100Ω Wire Wound Resistor 1W ±5% AC01000001000JA100