- RS Stock No.:
- 762-9361
- Mfr. Part No.:
- EP1WS33RJ
- Brand:
- TE Connectivity
1075 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.364
(exc. GST)
$0.40
(inc. GST)
Units | Per unit | Per Pack* |
25 - 225 | $0.364 | $9.10 |
250 - 475 | $0.354 | $8.85 |
500 + | $0.349 | $8.725 |
*price indicative |
- RS Stock No.:
- 762-9361
- Mfr. Part No.:
- EP1WS33RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
EP(Small) Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV
Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 33Ω |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | EP(Small) |
Temperature Coefficient | ±300ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 33Ω Wire Wound Resistor 7W ±5% SBCHE633RJ
- TE Connectivity 33Ω Wire Wound Resistor 3W ±5% ER7433RJT
- TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5W33RJ
- TE Connectivity 33Ω Wire Wound Resistor 4W ±5% SBCHE433RJ
- TE Connectivity 33Ω Wire Wound Resistor 5W ±5% SQMW533RJ
- TE Connectivity 33Ω Wire Wound Resistor 17W ±5% SBCHE1533RJ
- TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5WS33RJ
- TE Connectivity 33Ω Wire Wound Resistor 4W ±5% FCB433RJ