- RS Stock No.:
- 167-5498
- Mfr. Part No.:
- FW10A10R0JA
- Brand:
- Bourns
1555 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$0.172
(exc. GST)
$0.189
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | $0.172 | $172.00 |
2000 - 3000 | $0.167 | $167.00 |
4000 + | $0.165 | $165.00 |
*price indicative
- RS Stock No.:
- 167-5498
- Mfr. Part No.:
- FW10A10R0JA
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FW Series Axial Fusible Power Resistors
Axial leaded wirewound power resistors designed to fuse under abnormal conditions such as surges in voltage or circuit malfunction. These resistors will fuse upon application of 120 or 240V with the exception of the 7W version which will only fuse on application of 240Vac. Designed for use in white goods, invertors, lighting and metering.
Approvals
UL E349323
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | FW |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Bourns 10Ω Wire Wound Resistor 1W ±5% FW10A10R0JA
- Bourns 150Ω Wire Wound Resistor 1W ±5% WS1M1500J
- TE Connectivity 15Ω Wire Wound Resistor 1W ±5% EP1WS15RJ
- Vishay 470mΩ Wire Wound Resistor 1W ±5% AC01000004707JA100
- TE Connectivity 330Ω Wire Wound Resistor 1W ±5% EP1WS330RJ
- Vishay 100mΩ Wire Wound Resistor 1W ±5% AC01000001007JA100
- TE Connectivity 15Ω Wire Wound Resistor 1W ±5% EP1W15RJ
- RS PRO 82Ω Wire Wound Resistor 1W ±5%