- RS Stock No.:
- 146-8269
- Brand:
- RS PRO
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$5.898
(exc. GST)
$6.488
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | $5.898 | $29.49 |
100 - 245 | $5.66 | $28.30 |
250 - 495 | $5.42 | $27.10 |
500 - 2495 | $5.304 | $26.52 |
2500 + | $4.366 | $21.83 |
*price indicative
- RS Stock No.:
- 146-8269
- Brand:
- RS PRO
- COO (Country of Origin):
- MX
Related links
- RS PRO 10Ω Wire Wound Resistor 1W ±5%
- RS PRO 27Ω Wire Wound Resistor 1W ±5%
- RS PRO 100Ω Wire Wound Resistor 1W ±5%
- Bourns 150Ω Wire Wound Resistor 1W ±5% WS1M1500J
- Vishay 470Ω Wire Wound Resistor 1W ±5% AC01000004700JA100
- TE Connectivity 330Ω Wire Wound Resistor 1W ±5% EP1WS330RJ
- TE Connectivity 1kΩ Wire Wound Resistor 1W ±5% EP1W1K0J
- Bourns 100Ω Wire Wound Resistor 1W ±5% W1M1000J