- RS Stock No.:
- 164-0324
- Mfr. Part No.:
- C1447RJL
- Brand:
- TE Connectivity
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$3.191
(exc. GST)
$3.51
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $3.191 | $319.10 |
500 + | $2.872 | $287.20 |
*price indicative |
- RS Stock No.:
- 164-0324
- Mfr. Part No.:
- C1447RJL
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
C14 Series 14W, Axial
Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.
Specifications
Attribute | Value |
---|---|
Resistance | 47Ω |
Power Rating | 14W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | C14 |
Temperature Coefficient | ±90ppm/°C |
Related links
- TE Connectivity 47Ω Wire Wound Resistor 5W ±5% SQMW547RJ
- TE Connectivity 47Ω Wire Wound Resistor 3W ±5% ER7447RJT
- TE Connectivity 47Ω Wire Wound Resistor 3W ±5% EP3W47RJ
- TE Connectivity 47Ω Wire Wound Resistor 7W ±5% SQMW747RJ
- TE Connectivity 47Ω Wire Wound Resistor 7W ±5% SBCHE647RJ
- TE Connectivity 47Ω Wire Wound Resistor 9W ±5% EP9W47RJ
- TE Connectivity 47Ω Wire Wound Resistor 3W ±5% EP3WS47RJ
- TE Connectivity 47Ω Wire Wound Resistor 10W ±5% C1047RJL