TE Connectivity 47Ω Wire Wound Resistor 3W ±5% EP3W47RJ
- RS Stock No.:
- 762-9134
- Mfr. Part No.:
- EP3W47RJ
- Brand:
- TE Connectivity
125 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.675
(exc. GST)
$0.743
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | $0.675 | $16.875 |
125 - 600 | $0.662 | $16.55 |
625 + | $0.545 | $13.625 |
*price indicative
- RS Stock No.:
- 762-9134
- Mfr. Part No.:
- EP3W47RJ
- Brand:
- TE Connectivity
Related links
- TE Connectivity 47Ω Wire Wound Resistor 3W ±5% EP3W47RJ
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- TE Connectivity 330Ω Wire Wound Resistor 3W ±5% ER74330RJT
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- Vishay 560Ω Wire Wound Resistor 3W ±5% RWM04105600JR15E1
- Vishay 6.8Ω Wire Wound Resistor 3W ±5% RWM04106R80JR15E1