- RS Stock No.:
- 161-3871
- Mfr. Part No.:
- SQMW747RJ
- Brand:
- TE Connectivity
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 250)
$0.613
(exc. GST)
$0.674
(inc. GST)
Units | Per unit | Per Box* |
250 - 250 | $0.613 | $153.25 |
500 - 750 | $0.602 | $150.50 |
1000 + | $0.591 | $147.75 |
*price indicative |
- RS Stock No.:
- 161-3871
- Mfr. Part No.:
- SQMW747RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
7W SQM7 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 7W at 70°C
Resistor marked with value
Overload Maximum 1000V
Working Voltage 500V
Ideal for small batch production, development and R&D department
Power rating of 7W at 70°C
Resistor marked with value
Overload Maximum 1000V
Working Voltage 500V
Ideal for small batch production, development and R&D department
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 47Ω |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SQM7 |
Temperature Coefficient | ±300ppm/°C |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5mm |
Related links
- TE Connectivity 47Ω Wire Wound Resistor 5W ±5% SQMW547RJ
- TE Connectivity 47Ω Wire Wound Resistor 3W ±5% ER7447RJT
- TE Connectivity 47Ω Wire Wound Resistor 14W ±5% C1447RJL
- TE Connectivity 47Ω Wire Wound Resistor 3W ±5% EP3W47RJ
- TE Connectivity 47Ω Wire Wound Resistor 7W ±5% SBCHE647RJ
- TE Connectivity 47Ω Wire Wound Resistor 9W ±5% EP9W47RJ
- TE Connectivity 47Ω Wire Wound Resistor 3W ±5% EP3WS47RJ
- TE Connectivity 47Ω Wire Wound Resistor 10W ±5% C1047RJL