TE Connectivity 47Ω Wire Wound Resistor 3W ±5% ER7447RJT
- RS Stock No.:
- 163-8510
- Mfr. Part No.:
- ER7447RJT
- Brand:
- TE Connectivity
2865 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$0.729
(exc. GST)
$0.802
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | $0.729 | $729.00 |
2000 - 3000 | $0.71 | $710.00 |
4000 + | $0.699 | $699.00 |
*price indicative
- RS Stock No.:
- 163-8510
- Mfr. Part No.:
- ER7447RJT
- Brand:
- TE Connectivity
Related links
- TE Connectivity 47Ω Wire Wound Resistor 3W ±5% ER7447RJT
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- Vishay 12Ω Wire Wound Resistor 3W ±5% AC03000001209JAC00
- Vishay 390Ω Wire Wound Resistor 3W ±5% AC03000003900JAC00
- TE Connectivity 330Ω Wire Wound Resistor 3W ±5% ER74330RJT
- Welwyn 390mΩ Wire Wound Resistor 3W ±5% W21-R39JI
- Vishay 560Ω Wire Wound Resistor 3W ±5% RWM04105600JR15E1