TE Connectivity 330mΩ Wire Wound Resistor 5W ±5% SQMW5R33J
- RS Stock No.:
- 163-9079
- Mfr. Part No.:
- SQMW5R33J
- Brand:
- TE Connectivity
380 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 500)
$0.657
(exc. GST)
$0.723
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | $0.657 | $328.50 |
1000 - 1500 | $0.641 | $320.50 |
2000 + | $0.631 | $315.50 |
*price indicative
- RS Stock No.:
- 163-9079
- Mfr. Part No.:
- SQMW5R33J
- Brand:
- TE Connectivity
Related links
- TE Connectivity 330mΩ Wire Wound Resistor 5W ±5% SQMW5R33J
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- TE Connectivity 15Ω Wire Wound Resistor 5W ±5% EP5W15RJ
- TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5W33RJ
- Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E
- Vishay 390Ω Wire Wound Resistor 5W ±5% AC05000003900JAC00
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±5% 25J100E
- TE Connectivity 3.3Ω Wire Wound Resistor 5W ±5% SQMW53R3J