- RS Stock No.:
- 163-8773
- Mfr. Part No.:
- FCB4R47J
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each (In a Box of 500)
$0.705
(exc. GST)
$0.775
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | $0.705 | $352.50 |
1000 - 1500 | $0.688 | $344.00 |
2000 + | $0.677 | $338.50 |
*price indicative
- RS Stock No.:
- 163-8773
- Mfr. Part No.:
- FCB4R47J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
4W FC Series
Pluggable silicone coated Flameproof wirewound high profile resistors
The resistance wire is wound onto an inert core of fibre glass and encapsulated with a silicone cement coating
These resistors have a snap-fit insertion with no cropping or forming required
The metal stands-offs allow improved heat dissipation
The resistance wire is wound onto an inert core of fibre glass and encapsulated with a silicone cement coating
These resistors have a snap-fit insertion with no cropping or forming required
The metal stands-offs allow improved heat dissipation
![](https://media.rs-online.com/t_line/L199868-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 470mΩ |
Power Rating | 4W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | FC |
Temperature Coefficient | ±20ppm/°C |
Lead Pitch | 15.2mm |
Related links
- TE Connectivity 470mΩ Wire Wound Resistor 4W ±5% FCB4R47J
- Vishay 240Ω High Power Wire Wound Resistor 4W ±5% G22041432400JF1000
- Vishay 5.1Ω High Power Wire Wound Resistor 4W ±5% G22041435108JF1000
- TE Connectivity 100Ω Wire Wound Resistor 4W ±5% FCB4100RJ
- TE Connectivity 4.7kΩ Wire Wound Resistor 4W ±5% FCB44K7J
- Vishay 120Ω High Power Wire Wound Resistor 4W ±5% G22041431200JF1000
- Vishay 330mΩ Wire Wound Resistor 4W ±5% AC04000003307JAC00
- Vishay 120Ω Wire Wound Resistor 4W ±5% AC04000001200JAC00