- RS Stock No.:
- 683-0964
- Mfr. Part No.:
- AC04000001200JAC00
- Brand:
- Vishay
120 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.879
(exc. GST)
$0.967
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.879 | $8.79 |
250 - 990 | $0.858 | $8.58 |
1000 - 2490 | $0.837 | $8.37 |
2500 + | $0.816 | $8.16 |
*price indicative
- RS Stock No.:
- 683-0964
- Mfr. Part No.:
- AC04000001200JAC00
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
AC04 Series 4W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 120Ω |
Power Rating | 4W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | AC04 |
Temperature Coefficient | -80 → -10ppm/°C |
Related links
- Vishay 470mΩ Wire Wound Resistor 4W ±5% AC04000004707JAC00
- TE Connectivity 2.2Ω Wire Wound Resistor 4W ±5% FCB42R2J
- TE Connectivity 330Ω Wire Wound Resistor 4W ±5% SBCHE4330RJ
- Vishay 68Ω High Power Wire Wound Resistor 4W ±5% G22041436809JF1000
- TE Connectivity 3.3kΩ Wire Wound Resistor 4W ±5% SBCHE43K3J
- TE Connectivity 100Ω Wire Wound Resistor 4W ±5% FCB4100RJ
- TE Connectivity 100Ω Wire Wound Resistor 4W ±5% SBCHE4100RJ
- Vishay 5.1Ω High Power Wire Wound Resistor 4W ±5% G22041435108JF1000