- RS Stock No.:
- 199-8958
- Mfr. Part No.:
- FCB44K7J
- Brand:
- TE Connectivity
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.552
(exc. GST)
$1.707
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $1.552 | $7.76 |
125 - 245 | $1.514 | $7.57 |
250 - 495 | $1.43 | $7.15 |
500 + | $1.402 | $7.01 |
*price indicative
- RS Stock No.:
- 199-8958
- Mfr. Part No.:
- FCB44K7J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
4W FC Series
Pluggable silicone coated Flameproof wirewound high profile resistors
The resistance wire is wound onto an inert core of fibre glass and encapsulated with a silicone cement coating
These resistors have a snap-fit insertion with no cropping or forming required
The metal stands-offs allow improved heat dissipation
The resistance wire is wound onto an inert core of fibre glass and encapsulated with a silicone cement coating
These resistors have a snap-fit insertion with no cropping or forming required
The metal stands-offs allow improved heat dissipation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 4.7kΩ |
Power Rating | 4W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | FC |
Temperature Coefficient | ±20ppm/°C |
Lead Pitch | 15.2mm |
Related links
- Vishay 240Ω High Power Wire Wound Resistor 4W ±5% G22041432400JF1000
- TE Connectivity 100Ω Wire Wound Resistor 4W ±5% FCB4100RJ
- TE Connectivity 100Ω Wire Wound Resistor 4W ±5% SBCHE4100RJ
- Vishay 5.1Ω High Power Wire Wound Resistor 4W ±5% G22041435108JF1000
- Vishay 750Ω High Power Wire Wound Resistor 4W ±5% G22041437500JF1000
- Vishay 120Ω High Power Wire Wound Resistor 4W ±5% G22041431200JF1000
- Vishay 330mΩ Wire Wound Resistor 4W ±5% AC04000003307JAC00
- TE Connectivity 4.7kΩ Wire Wound Resistor 4W ±5% SBCHE44K7J