TT ElectronicsBI 10kΩ Thick Film Resistor 5W ±5% BPC5 103J
- RS Stock No.:
- 144-6255
- Mfr. Part No.:
- BPC5 103J
- Brand:
- TT Electronics/BI
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$5.236
(exc. GST)
$5.76
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $5.236 | $26.18 |
25 + | $5.112 | $25.56 |
*price indicative
- RS Stock No.:
- 144-6255
- Mfr. Part No.:
- BPC5 103J
- Brand:
- TT Electronics/BI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Thick-film on ceramic offers a highly compact resistor technology for surge and overload applications. This Application Note illustrates some of the many applications, which range from PSU inrush suppression to high voltage laser supply current limiting, and the TT electronics products which meet their high surge requirements.
Non-Inductive planar package
High power density.
Thin package for high density PCB installation.
Power dissipated above the board
High power density.
Thin package for high density PCB installation.
Power dissipated above the board
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Thick Film |
Series | BPC5 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±100ppm/°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |
Related links
- TT Electronics/BI 4.7Ω Thick Film Resistor 5W ±5% BPC5 4R7J
- TT Electronics/BI 22Ω Thick Film Resistor 5W ±5% BPC5 220J
- TT Electronics/BI 100Ω Thick Film Resistor 5W ±5% BPC5 101J
- TT Electronics/BI 1Ω Thick Film Resistor 5W ±5% BPC5 1R0J
- TT Electronics/BI 47Ω Thick Film Resistor 5W ±5% BPC5 470J
- TT Electronics/BI 33kΩ Thick Film Resistor 5W ±5% BPC5 333J
- TT Electronics/BI 330Ω Thick Film Resistor 5W ±5% BPC5 331J
- TT Electronics/BI 47kΩ Thick Film Resistor 5W ±5% BPC5 473J