TT ElectronicsBI 4.7Ω Thick Film Resistor 5W ±5% BPC5 4R7J
- RS Stock No.:
- 144-6012
- Mfr. Part No.:
- BPC5 4R7J
- Brand:
- TT Electronics/BI
Available for back order.
Price (ex. GST) Each (In a Tray of 50)
$5.16
(exc. GST)
$5.68
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
50 - 50 | $5.16 | $258.00 |
100 - 450 | $5.032 | $251.60 |
500 + | $4.529 | $226.45 |
*price indicative
- RS Stock No.:
- 144-6012
- Mfr. Part No.:
- BPC5 4R7J
- Brand:
- TT Electronics/BI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Thick-film on ceramic offers a highly compact resistor technology for surge and overload applications. This Application Note illustrates some of the many applications, which range from PSU inrush suppression to high voltage laser supply current limiting, and the TT electronics products which meet their high surge requirements.
Non-Inductive planar package
High power density.
Thin package for high density PCB installation.
Power dissipated above the board
High power density.
Thin package for high density PCB installation.
Power dissipated above the board
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 4.7Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Thick Film |
Series | BPC5 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.08mm |
Related links
- TT Electronics/BI 4.7Ω Thick Film Resistor 5W ±5% BPC5 4R7J
- TT Electronics/BI 100Ω Thick Film Resistor 5W ±5% BPC5 101J
- TT Electronics/BI 47kΩ Thick Film Resistor 5W ±5% BPC5 473J
- TT Electronics/BI 47Ω Thick Film Resistor 5W ±5% BPC5 470J
- TT Electronics/BI 1Ω Thick Film Resistor 5W ±5% BPC5 1R0J
- TT Electronics/BI 10kΩ Thick Film Resistor 5W ±5% BPC5 103J
- TT Electronics/BI 330Ω Thick Film Resistor 5W ±5% BPC5 331J
- TT Electronics/BI 22Ω Thick Film Resistor 5W ±5% BPC5 220J