TT ElectronicsBI 1Ω Thick Film Resistor 5W ±5% BPC5 1R0J
- RS Stock No.:
- 144-6248
- Mfr. Part No.:
- BPC5 1R0J
- Brand:
- TT Electronics/BI
Bulk discount available
Subtotal (1 pack of 5 units)*
$49.78
(exc. GST)
$54.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $9.956 | $49.78 |
| 25 + | $9.25 | $46.25 |
*price indicative
- RS Stock No.:
- 144-6248
- Mfr. Part No.:
- BPC5 1R0J
- Brand:
- TT Electronics/BI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TT Electronics/BI | |
| Resistance | 1Ω | |
| Power Rating | 5W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | BPC5 | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch | 5.08mm | |
| Select all | ||
|---|---|---|
Brand TT Electronics/BI | ||
Resistance 1Ω | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series BPC5 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
- COO (Country of Origin):
- GB
Thick-film on ceramic offers a highly compact resistor technology for surge and overload applications. This Application Note illustrates some of the many applications, which range from PSU inrush suppression to high voltage laser supply current limiting, and the TT electronics products which meet their high surge requirements.
Non-Inductive planar package
High power density.
Thin package for high density PCB installation.
Power dissipated above the board
High power density.
Thin package for high density PCB installation.
Power dissipated above the board
Related links
- TT ElectronicsBI 22Ω Thick Film Resistor 5W ±5% BPC5 220J
- TT ElectronicsBI 330Ω Thick Film Resistor 5W ±5% BPC5 331J
- TT ElectronicsBI 47Ω Thick Film Resistor 5W ±5% BPC5 470J
- TT ElectronicsBI 10kΩ Thick Film Resistor 5W ±5% BPC5 103J
- TT ElectronicsBI 100Ω Thick Film Resistor 5W ±5% BPC5 101J
- TT ElectronicsBI 4.7Ω Thick Film Resistor 5W ±5% BPC5 4R7J
- TT ElectronicsBI 33kΩ Thick Film Resistor 5W ±5% BPC5 333J
- TE Connectivity 43Ω Metal Oxide Metal Film Resistor 5W ±5% ROX5SSJ43R
