TT Electronics/BI 47 Ω Thick Film Resistor 5 W 5 BPC5 470J
- RS Stock No.:
- 144-6232
- Mfr. Part No.:
- BPC5 470J
- Brand:
- TT Electronics/BI
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$32.07
(exc. GST)
$35.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 330 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $6.414 | $32.07 |
| 25 + | $5.966 | $29.83 |
*price indicative
- RS Stock No.:
- 144-6232
- Mfr. Part No.:
- BPC5 470J
- Brand:
- TT Electronics/BI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TT Electronics/BI | |
| Product Type | Resistor | |
| Resistance | 47Ω | |
| Power Rating | 5W | |
| Resistor Type | Non-Inductive | |
| Tolerance ± | 5 | |
| Voltage | 300V ac, 500V ac | |
| Technology | Thick Film | |
| Series | BPC5 | |
| Automotive Standard | No | |
| Package/Case | Planar | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 5.08mm | |
| Maximum Operating Temperature | 155°C | |
| Length | 10.16mm | |
| Width | 5.08mm | |
| Standards/Approvals | EU Directive 2011/65/EU RoHS2 | |
| Height | 25.4mm | |
| Temperature Coefficient | 15 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TT Electronics/BI | ||
Product Type Resistor | ||
Resistance 47Ω | ||
Power Rating 5W | ||
Resistor Type Non-Inductive | ||
Tolerance ± 5 | ||
Voltage 300V ac, 500V ac | ||
Technology Thick Film | ||
Series BPC5 | ||
Automotive Standard No | ||
Package/Case Planar | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 5.08mm | ||
Maximum Operating Temperature 155°C | ||
Length 10.16mm | ||
Width 5.08mm | ||
Standards/Approvals EU Directive 2011/65/EU RoHS2 | ||
Height 25.4mm | ||
Temperature Coefficient 15 ppm/°C | ||
- COO (Country of Origin):
- GB
Thick-film on ceramic offers a highly compact resistor technology for surge and overload applications. This Application Note illustrates some of the many applications, which range from PSU inrush suppression to high voltage laser supply current limiting, and the TT electronics products which meet their high surge requirements.
Non-Inductive planar package
High power density.
Thin package for high density PCB installation.
Power dissipated above the board
Related links
- TT Electronics/BI 1 Ω Thick Film Resistor 5 W 10 % BPC5 1R0J
- TT Electronics/BI 100 Ω Thick Film Resistor 5 W 10 % BPC5 101J
- TT Electronics/BI 47 Ω Thick Film Resistor 10 W 5 % BPC10 470J
- TT Electronics/BI 10 kΩ Thick Film Resistor 5 W 5 % BPC5 103J
- TT Electronics/BI 22 Ω Thick Film Resistor 5 W 5 %
- TT Electronics/BI 4.7 Ω Thick Film Resistor 5 W 5 %
- TT Electronics/BI 33 kΩ Thick Film Resistor 5 W 5 % BPC5 333J
- TT Electronics/BI 4.7 Ω Thick Film Resistor 5 W 5 % BPC5 4R7J
