- RS Stock No.:
- 136-3284
- Mfr. Part No.:
- SM102031004FE
- Brand:
- Arcol Ohmite
207 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.35
(exc. GST)
$11.39
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $10.35 |
25 - 49 | $9.95 |
50 - 99 | $9.53 |
100 + | $9.34 |
- RS Stock No.:
- 136-3284
- Mfr. Part No.:
- SM102031004FE
- Brand:
- Arcol Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmites Slim-Mox provides stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving planar package offers an alternative to traditional high voltage resistors. Multiple taps are provided on the Slim-Mox RD for use in advanced circuit designs. Tight ratio tolerances make these resistors ideal for precision applications requiring consistent performance. The Slim-Mox HT provides a higher power rating for high ambient temperature environments. Appropriate for mounting near heat generating components. The Slim-Mox HT is finished with a rugged silicone coating suitable for most environments.
Specifications
Attribute | Value |
---|---|
Resistance | 1MΩ |
Power Rating | 1W |
Tolerance | ±1% |
Axial/Radial | Radial |
Technology | Thick Film |
Series | Slim-Mox |
Maximum Operating Temperature | +110°C |
Temperature Coefficient | ±25ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- Arcol Ohmite 100kΩ Thick Film Precision Resistor 1W ±1% SM102031003FE
- Arcol Ohmite 50MΩ Thick Film Precision Resistor 2.5W ±1% SM108035005FE
- Arcol Ohmite 100MΩ Thick Film Precision Resistor 2.5W ±1% SM108031006FE
- Arcol Ohmite 1MΩ Thick Film Precision Resistor 1.5W ±1% SM104031004FE
- Arcol Ohmite 5GΩ Thick Film Precision Resistor 2.5W ±1% SM108035007FE
- Arcol Ohmite Precision Thick Film Fixed Resistor 1W 0.5% SM102031007FE
- Arcol Ohmite Precision Thick Film Fixed Resistor 1W 0.5% SM102035007FE
- Arcol Ohmite 50MΩ Thick Film Resistor 1W ±1% SM102035005FE