Arcol Ohmite 150Ω Wire Wound Resistor 5W ±5% 25J150E
- RS Stock No.:
- 124-9311
- Mfr. Part No.:
- 25J150E
- Brand:
- Arcol Ohmite
210 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$3.288
(exc. GST)
$3.617
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $3.288 | $16.44 |
25 - 45 | $3.188 | $15.94 |
50 - 120 | $3.096 | $15.48 |
125 - 245 | $3.004 | $15.02 |
250 + | $2.914 | $14.57 |
*price indicative
- RS Stock No.:
- 124-9311
- Mfr. Part No.:
- 25J150E
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite 150Ω Wire Wound Resistor 5W ±5% 25J150E
- Arcol Ohmite 1Ω Wire Wound Resistor 5W ±5% 25J1R0E
- Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±5% 25J100E
- RS PRO 15kΩ Wire Wound Resistor 5W ±5%
- RS PRO 5.1Ω Wire Wound Resistor 5W ±5%
- Vishay 470Ω Wire Wound Resistor 5W ±5% AC05000004700JAC00
- TE Connectivity 220Ω Wire Wound Resistor 5W ±5% EP5W220RJ