Vishay 68Ω Wire Wound Resistor 5W ±5% AC05000006809JAC00
- RS Stock No.:
- 683-1074
- Mfr. Part No.:
- AC05000006809JAC00
- Brand:
- Vishay
940 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.989
(exc. GST)
$1.088
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $0.989 | $9.89 |
*price indicative
- RS Stock No.:
- 683-1074
- Mfr. Part No.:
- AC05000006809JAC00
- Brand:
- Vishay
Related links
- Arcol Ohmite 150Ω Wire Wound Resistor 5W ±5% 25J150E
- RS PRO 15kΩ Wire Wound Resistor 5W ±5%
- RS PRO 5.1Ω Wire Wound Resistor 5W ±5%
- Vishay 470Ω Wire Wound Resistor 5W ±5% AC05000004700JAC00
- TE Connectivity 220Ω Wire Wound Resistor 5W ±5% EP5W220RJ
- Vishay 75Ω Wire Wound Resistor 5W ±5% AC05000007509JAC00
- TE Connectivity 47Ω Wire Wound Resistor 5W ±5% EP5W47RJ
- TE Connectivity 68Ω Wire Wound Resistor 5W ±5% SQMW568RJ