Arcol Ohmite 200mΩ Fixed Resistor 3W ±1% 13FR200E
- RS Stock No.:
- 124-9289
- Mfr. Part No.:
- 13FR200E
- Brand:
- Arcol Ohmite
1 / 1
Subtotal (1 bag of 5 units)**
$21.07
(exc. GST)
$23.17
(inc. GST)
On back order for despatch 12/12/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
5 + | $4.214 | $21.07 |
**price indicative
- RS Stock No.:
- 124-9289
- Mfr. Part No.:
- 13FR200E
- Brand:
- Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol Ohmite | |
Resistance | 200mΩ | |
Power Rating | 3W | |
Tolerance | ±1% | |
Series | 13 | |
Maximum Operating Temperature | +275°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Arcol Ohmite | ||
Resistance 200mΩ | ||
Power Rating 3W | ||
Tolerance ±1% | ||
Series 13 | ||
Maximum Operating Temperature +275°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Arcol Ohmite 20mΩ Fixed Resistor 3W ±1% 13FR020E
- Arcol Ohmite 100mΩ Fixed Resistor 3W ±1% 13FR100E
- Arcol Ohmite 50mΩ Fixed Resistor 3W ±1% 13FR050E
- Arcol Ohmite 10mΩ Fixed Resistor 3W ±1% 13FR010E
- Arcol Ohmite 25mΩ Fixed Resistor 3W ±1% 13FR025E
- Arcol 20mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R02 F
- Arcol 10mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R01 F
- Arcol 50mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R05 F