Arcol Ohmite 50mΩ Fixed Resistor 3W ±1% 13FR050E
- RS Stock No.:
- 172-2212
- Mfr. Part No.:
- 13FR050E
- Brand:
- Arcol Ohmite
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$3.046
(exc. GST)
$3.351
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $3.046 | $304.60 |
500 + | $2.741 | $274.10 |
*price indicative
- RS Stock No.:
- 172-2212
- Mfr. Part No.:
- 13FR050E
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite 50mΩ Fixed Resistor 3W ±1% 13FR050E
- Arcol Ohmite 200mΩ Fixed Resistor 3W ±1% 13FR200E
- Arcol Ohmite 100mΩ Fixed Resistor 3W ±1% 13FR100E
- Arcol Ohmite 25mΩ Fixed Resistor 3W ±1% 13FR025E
- Arcol Ohmite 20mΩ Fixed Resistor 3W ±1% 13FR020E
- Arcol Ohmite 10mΩ Fixed Resistor 3W ±1% 13FR010E
- Arcol 20mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R02 F
- Arcol 10mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R01 F