Dormer Threading Tap, M12 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 752-5379
- Mfr. Part No.:
- EP00M12
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$107.59
(exc. GST)
$118.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.59 |
*price indicative
- RS Stock No.:
- 752-5379
- Mfr. Part No.:
- EP00M12
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Spiral Point | |
| Thread Size | M12 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 110mm | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 23mm | |
| Material | High Speed Steel | |
| Shank Diameter | 9mm | |
| Standards/Approvals | ISO, DINSI, DIN | |
| Pitch | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Spiral Point | ||
Thread Size M12 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 110mm | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 23mm | ||
Material High Speed Steel | ||
Shank Diameter 9mm | ||
Standards/Approvals ISO, DINSI, DIN | ||
Pitch 1.75mm | ||
- COO (Country of Origin):
- SE
HSS-XS1 Spiral Point Tap (EP006H)
Multi-application machine spiral point taps.
Superb productivity in a wide range of materials
Short thread length for low torque & better chip evacuation
High speed cobalt steel with gold coating
Metric coarse construction with right hand cut
Standards
DIN 371-376
- RS Stock No. 0637516
- Mfr. Part No. E398M12
Each
$98.47
- RS Stock No. 8130272
- Mfr. Part No. E241M12
Each
$194.83
- RS Stock No. 0373847
- Mfr. Part No. E650M12
Each
$228.30
- RS Stock No. 8130297
- Mfr. Part No. E255M12
Each
$137.20
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Hand Tap












