Dormer Threading Tap, M12 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 637-516
- Mfr. Part No.:
- E398M12
- Brand:
- Dormer
Subtotal (1 unit)*
$98.47
(exc. GST)
$108.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.47 |
*price indicative
- RS Stock No.:
- 637-516
- Mfr. Part No.:
- E398M12
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | M12 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 110mm | |
| Number of Pieces | 3 | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 10mm | |
| Shank Diameter | 9mm | |
| Finish | Bright | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | DIN Standard | |
| Pitch | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Size M12 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 110mm | ||
Number of Pieces 3 | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 10mm | ||
Shank Diameter 9mm | ||
Finish Bright | ||
Tap Chamfer Bottom | ||
Standards/Approvals DIN Standard | ||
Pitch 1.75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer HSS-E-PM Spiral Flute Tap is a high-efficiency machine tap designed to DIN metric standards for 2.5xD blind hole applications. Constructed from premium powder metallurgical HSS-E and coated with TiCN, it delivers outstanding wear resistance, elevated cutting speeds, and improved thermal stability. Ideal for threading in a wide range of materials, this tap enhances thread quality, minimizes cycle times, and extends tool life. Optimized for use with synchronous feed tap holders, it ensures reliable chip evacuation in precision machining environments.
Thread form metric coarse
DIN Thread Pitch Diameter Tolerance Zone
Through Hole Application
Semi Bottoming Tap Chamfer
Spiral Flute Geometry
Right Hand Rotation or Cutting
Related links
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- EXACT Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap ISO Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Fine Standard, Machine Tap
