Dormer Threading Tap, M14 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 705-9501
- Mfr. Part No.:
- E003M14
- Brand:
- Dormer
Subtotal (1 unit)*
$163.43
(exc. GST)
$179.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.43 |
*price indicative
- RS Stock No.:
- 705-9501
- Mfr. Part No.:
- E003M14
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M14 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Flute | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 112mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel | |
| Shank Diameter | 14mm | |
| Standards/Approvals | ISO 529, DIN 376, DIN 371 | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M14 | ||
Product Type Threading Tap | ||
Sub Type Spiral Flute | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 112mm | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel | ||
Shank Diameter 14mm | ||
Standards/Approvals ISO 529, DIN 376, DIN 371 | ||
Pitch 2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Back tapered machine tap bits
Metric tap bit constructed from HSS-XS1 vanadium steel.
Ideal for high resistance steel and stainless steel.
MTTX-HSS Taps
MTT-X taps are manufactured from premium quality vanadium powder steel, branded HSS-XS1, for an unbeatable combination of toughness, edge strength and wear resistance. This winning combination enables them to withstand the stresses of threading in tough materials.
- RS Stock No. 7059504
- Mfr. Part No. E001M14
Each
$53.91
- RS Stock No. 2999895
- Mfr. Part No. E500M14NO3
Each
$68.15
- RS Stock No. 2730166
- Mfr. Part No. E002M14
Each
$140.14
- RS Stock No. 2730148
- Mfr. Part No. E000M14
Each
$127.44
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Standard, Machine Tap












