Recoil Threading Tap, M10 Thread, Metric Standard
- RS Stock No.:
- 389-2004
- Mfr. Part No.:
- 45106
- Brand:
- Recoil
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 389-2004
- Mfr. Part No.:
- 45106
- Brand:
- Recoil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recoil | |
| Product Type | Threading Tap | |
| Thread Size | M10 | |
| Thread Standard | Metric | |
| Overall Length | 89mm | |
| Number of Pieces | 1 | |
| Shank Diameter | 9mm | |
| Standards/Approvals | BS7753, BS4377, AS6733, AS8455, BACI12AE, DEF STD 03-19, MA3279, SBAC, NASM21209, NASM124651, TS157, AS5272, DTD 939, MIL-L-46010, DIN8140, MA3329, LN9039, TS16949, N926, ISO9001, ISO14001, MA3281, AS9100, AGS3700, BS7752, NASM8846, LN9499, C981, BS7751, MA3331, AGS3600, MA3330, NASM122076, MA3280, QQP-416 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Recoil | ||
Product Type Threading Tap | ||
Thread Size M10 | ||
Thread Standard Metric | ||
Overall Length 89mm | ||
Number of Pieces 1 | ||
Shank Diameter 9mm | ||
Standards/Approvals BS7753, BS4377, AS6733, AS8455, BACI12AE, DEF STD 03-19, MA3279, SBAC, NASM21209, NASM124651, TS157, AS5272, DTD 939, MIL-L-46010, DIN8140, MA3329, LN9039, TS16949, N926, ISO9001, ISO14001, MA3281, AS9100, AGS3700, BS7752, NASM8846, LN9499, C981, BS7751, MA3331, AGS3600, MA3330, NASM122076, MA3280, QQP-416 | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
Metric STI Bottoming / Finishing Taps
Note
Size stated is the size of the relevant insert and not the size of the tap.
