Recoil Threading Tap, M8 Thread, Metric Standard
- RS Stock No.:
- 389-1994
- Mfr. Part No.:
- 45086
- Brand:
- Recoil
This image is representative of the product range
Subtotal (1 unit)*
$59.85
(exc. GST)
$65.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $59.85 |
*price indicative
- RS Stock No.:
- 389-1994
- Mfr. Part No.:
- 45086
- Brand:
- Recoil
Select all | Attribute | Value |
|---|---|---|
| Brand | Recoil | |
| Thread Size | M8 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 80mm | |
| Material | Phosphor Bronze, 316 Stainless Steel | |
| Shank Diameter | 10mm | |
| Standards/Approvals | DEF STD 03-19, MA3279, AS6733, MA3280, LN9499, MA3329, NASM124651, AGS3700, QQ-P-416, C981, TS157, AS9100, NASM21209, ISO14001, LN9039, ISO9001, DTD 939, MA3330, Society of British Aerospace Companies (SBAC), BACI12AE, BS7752, N926, AS5272, DIN8140, MA3331, AGS3600, BS4377, BS7753, BS7751, MIL-L-46010, NASM122076, AS8455, NASM8846, MA3281, TS16949 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Recoil | ||
Thread Size M8 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 80mm | ||
Material Phosphor Bronze, 316 Stainless Steel | ||
Shank Diameter 10mm | ||
Standards/Approvals DEF STD 03-19, MA3279, AS6733, MA3280, LN9499, MA3329, NASM124651, AGS3700, QQ-P-416, C981, TS157, AS9100, NASM21209, ISO14001, LN9039, ISO9001, DTD 939, MA3330, Society of British Aerospace Companies (SBAC), BACI12AE, BS7752, N926, AS5272, DIN8140, MA3331, AGS3600, BS4377, BS7753, BS7751, MIL-L-46010, NASM122076, AS8455, NASM8846, MA3281, TS16949 | ||
Pitch 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
