Subtotal (1 unit)*
$70.45
(exc. GST)
$77.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.45 |
*price indicative
- RS Stock No.:
- 235-0015
- Mfr. Part No.:
- 227.7X100T2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Hand Tap | |
| Product Type | Threading Tap | |
| Overall Length | 66mm | |
| Material | High Speed Steel | |
| Shank Diameter | 5.6mm | |
| Standards/Approvals | NFEN 22857, NF ISO 529, ISO 2857, ISO 529 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Hand Tap | ||
Product Type Threading Tap | ||
Overall Length 66mm | ||
Material High Speed Steel | ||
Shank Diameter 5.6mm | ||
Standards/Approvals NFEN 22857, NF ISO 529, ISO 2857, ISO 529 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 227 series standard taps has diameter 7 mm and is made of HSS steel.
Length 66 mm
- RS Stock No. 2829146
- Mfr. Part No. FTR-22
Each
$570.61
- RS Stock No. 2359182
- Mfr. Part No. 227.S18X250T2
Each
$473.77
- RS Stock No. 2705417
- Mfr. Part No. 1050071220250
Each
$169.81
- RS Stock No. 2829148
- Mfr. Part No. FTR-27
Each
$853.59












