Dormer Threading Tap, M4 Thread, Metric Fine Standard, Hand Tap

Subtotal (1 unit)*

$31.08

(exc. GST)

$34.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.08

*price indicative

RS Stock No.:
273-0217
Mfr. Part No.:
E513M4X.5NO1
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Thread Size

M4

Sub Type

Straight Flute Hand Tap

Thread Standard

Metric Fine

Thread Direction

Right Hand

Overall Length

53mm

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Length

39mm

Shank Diameter

4mm

Finish

Bright

Standards/Approvals

ISO 529

Pitch

500μm

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer HSS straight flute hand tap is a versatile tool. It is suitable for hand and machine tapping with a straight flute design for both through and blind holes. This hand tape has HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel and copper or copper alloys. Available with taper lead NO1 for short through holes.

ISO 529 tap standard

Straight point geometry

Thread form and metric coarse

Right hand rotation and cutting

DIN thread pitch diameter tolerance zone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy