Tivoly Threading Tap, M6 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 270-5453
- Mfr. Part No.:
- 1050304060100
- Brand:
- Tivoly
Subtotal (1 unit)*
$17.26
(exc. GST)
$18.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.26 |
*price indicative
- RS Stock No.:
- 270-5453
- Mfr. Part No.:
- 1050304060100
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Threading Tap | |
| Sub Type | Machine Tap | |
| Thread Size | M6 | |
| Thread Standard | Metric | |
| Thread Direction | Left Hand | |
| Number of Pieces | 1 | |
| Overall Length | 44mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 6.35mm | |
| Standards/Approvals | DIN 3126 E6.3 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Threading Tap | ||
Sub Type Machine Tap | ||
Thread Size M6 | ||
Thread Standard Metric | ||
Thread Direction Left Hand | ||
Number of Pieces 1 | ||
Overall Length 44mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 6.35mm | ||
Standards/Approvals DIN 3126 E6.3 | ||
Pitch 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly HSS Standard machine tap is straight tap for stainless steel, aluminium, adaptable to suit screwdrivers, drills and bit holders. It is especially use for high-strength steels and cast irons.
Compact product
Quick tool changing
Related links
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
