Dormer Threading Tap, M6 Thread, Metric Fine Standard, Machine Tap
- RS Stock No.:
- 300-0104
- Mfr. Part No.:
- E513M6X.5NO3
- Brand:
- Dormer
Subtotal (1 unit)*
$47.82
(exc. GST)
$52.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.82 |
*price indicative
- RS Stock No.:
- 300-0104
- Mfr. Part No.:
- E513M6X.5NO3
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M6 | |
| Sub Type | Straight Flute | |
| Product Type | Threading Tap | |
| Thread Standard | Metric Fine | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 66mm | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 6.3mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 500μm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M6 | ||
Sub Type Straight Flute | ||
Product Type Threading Tap | ||
Thread Standard Metric Fine | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 66mm | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 6.3mm | ||
Standards/Approvals ISO 529 | ||
Pitch 500μm | ||
RoHS Status: Exempt
Dormer Threading Tap, HSS, M6 Thread Size - E513-M6/0,50
This precision threading tap by Dormer is designed to meet the needs of professionals in the automation, electronics, electrical, and mechanical industries. The high-quality machine tap is crafted from high-speed steel (HSS) for durability and efficiency. With a thread pitch of 0.5mm and a shank diameter of 6.3mm, this tap ensures precise threading in a variety of materials.
Features & Benefits
• Straight flute design for efficient chip removal and enhanced performance
• Suitable for both hand and machine tapping operations
• Metric fine thread standard for accurate threading results
• Overall length of 66mm for versatility
Applications
• Used in CNC machining processes for precision threading
• Ideal for creating threads in metal components
• Suitable for both workshop and industrial
• Designed for professionals seeking high-quality threading solutions
Can it be used for both hand and machine tapping?
Yes, this threading tap is designed for both hand and machine tapping operations.
Will it work with metric fine thread standards?
Yes, this tap is specifically designed for metric fine threads to ensure accurate results.
Is it suitable for creating threads in metal components?
Yes, this threading tap is reliable for creating threads in a wide range of metal materials.
Can it be used in CNC machining processes?
Yes, this product is ideal for use in CNC machining for precision threading applications.
What sets this threading tap apart from other options in the market?
One of the distinguishing features of this tap is its straight flute design, which allows for efficient chip removal and enhances overall performance.
- RS Stock No. 3000110
- Mfr. Part No. E513M6X.75NO3
Each
$46.99
- RS Stock No. 2403243
- Mfr. Part No. E500M6NO2
Each
$36.67
- RS Stock No. 2403259
- Mfr. Part No. E500M6NO3
Each
$33.11
- RS Stock No. 3000126
- Mfr. Part No. E513M7X.75NO3
Each
$54.36
Related links
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap











