Tivoly Threading Tap, M16 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

$96.22

(exc. GST)

$105.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.22

*price indicative

RS Stock No.:
270-5414
Mfr. Part No.:
1050071160200
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Thread Size

M16

Product Type

Threading Tap

Sub Type

Machine Tap

Thread Standard

Metric

Overall Length

102mm

Material

High Speed Steel

Hand/Machine Tap

Machine Tap

Tap Chamfer

Form B

Standards/Approvals

ISO 529

Pitch

2mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The HSS multi application machine tap for open holes. Tap can be used in machines like drill presses or with hand tools such as a tap wrench. Threading tap is used to create threads for bolts in materials like stainless steel, steels and cast irons.

High speed steel

GUN entry

STEAM treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy