Facom Threading Tap, M5 Thread, Metric Standard

Subtotal (1 unit)*

$121.65

(exc. GST)

$133.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.65

*price indicative

RS Stock No.:
235-9188
Mfr. Part No.:
227.S5X80T3
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Tap

Thread Size

M5

Product Type

Threading Tap

Thread Standard

Metric

Overall Length

58mm

Material

Cobalt

Shank Diameter

4mm

Standards/Approvals

NFEN 22857, ISO 2857, NF ISO 529, ISO 529

Pitch

800μm

Non Compliant

COO (Country of Origin):
CN
The Facom 227 series is the high performance cobalt tap. The hardness of cobalt increases torque resistance and wear compared with standard taps. The size of the cobalt tap is the 5 mm.

Molybdenum and cobalt steel

Weight is the 40 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy