Facom Threading Tap, M16 Thread, Metric Standard
- RS Stock No.:
- 235-9181
- Mfr. Part No.:
- 227.S16X200T2
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-9181
- Mfr. Part No.:
- 227.S16X200T2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Thread Size | M16 | |
| Sub Type | Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 102mm | |
| Material | Cobalt | |
| Shank Diameter | 10mm | |
| Standards/Approvals | ISO 529, ISO 2857, NFEN 22857, NF ISO 529 | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Thread Size M16 | ||
Sub Type Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 102mm | ||
Material Cobalt | ||
Shank Diameter 10mm | ||
Standards/Approvals ISO 529, ISO 2857, NFEN 22857, NF ISO 529 | ||
Pitch 2mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 227 series is the high performance cobalt tap. The hardness of cobalt increases torque resistance and wear compared with standard taps. The size of the cobalt tap is the 16 mm.
Molybdenum and cobalt steel
Weight is the 200 g
