Facom Threading Tap, M10 Thread, Metric Standard
- RS Stock No.:
- 235-9175
- Mfr. Part No.:
- 227.S10X150T2
- Brand:
- Facom
Subtotal (1 unit)*
$160.26
(exc. GST)
$176.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.26 |
*price indicative
- RS Stock No.:
- 235-9175
- Mfr. Part No.:
- 227.S10X150T2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Tap | |
| Thread Size | M10 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 80mm | |
| Material | Cobalt | |
| Shank Diameter | 8mm | |
| Standards/Approvals | ISO 529, NF ISO 529, NFEN 22857, ISO 2857 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Tap | ||
Thread Size M10 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 80mm | ||
Material Cobalt | ||
Shank Diameter 8mm | ||
Standards/Approvals ISO 529, NF ISO 529, NFEN 22857, ISO 2857 | ||
Pitch 1.5mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 227 series is the high performance cobalt tap. The hardness of cobalt increases torque resistance and wear compared with standard taps. The size of the cobalt tap is the 10 mm.
Molybdenum and cobalt steel
Weight is the 70 g
