Dormer Threading Tap, M12 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

$284.01

(exc. GST)

$312.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.01

*price indicative

RS Stock No.:
193-1558
Mfr. Part No.:
E334M12
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Sub Type

Spiral Point

Thread Size

M12

Product Type

Threading Tap

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

110mm

Number of Pieces

1

Material

High Speed Steel-E

Hand/Machine Tap

Machine Tap

Shank Diameter

9mm

Finish

Black Shark

Standards/Approvals

No

Pitch

1.75mm

RoHS Status: Exempt

COO (Country of Origin):
IN
Process security

Superior surface finish

Highly accurate threads

Through hole threading up to 2.5xD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy