Teng Tools Tap, M12 Thread, DIN Standard

This image is representative of the product range

Subtotal (1 unit)*

$19.29

(exc. GST)

$21.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.29

*price indicative

RS Stock No.:
810-286
Mfr. Part No.:
TDT05080
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tap

Thread Size

M12

Sub Type

Tap

Thread Standard

DIN

Number of Pieces

1

Material

Carbon

Standards/Approvals

352

Pitch

800μm

COO (Country of Origin):
TW
The Teng Tools tap is expertly designed for repairing damaged threads while ensuring durability and efficacy in various applications.

Crafted from SK5 carbon steel for enhanced strength

Hardness rating of 58 ±5 ensures consistent performance

Suitable for M12 x 1.75 applications, Ideal for precision work

Weighs only 25 grams, making it lightweight and easy to handle

Manufactured in Taiwan, reflecting quality craftsmanship

Complies with industry standards, offering reliable functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy