Dormer Threading Tap, M4 Thread, Metric Coarse Standard, Machine Tap
- RS Stock No.:
- 637-504
- Mfr. Part No.:
- E397M4
- Brand:
- Dormer
Subtotal (1 unit)*
$47.49
(exc. GST)
$52.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.49 |
*price indicative
- RS Stock No.:
- 637-504
- Mfr. Part No.:
- E397M4
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | M4 | |
| Sub Type | Metric | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Overall Length | 63mm | |
| Number of Pieces | 3 | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Length | 6mm | |
| Shank Diameter | 4.5mm | |
| Finish | Bright | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | DIN | |
| Pitch | 700μm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Size M4 | ||
Sub Type Metric | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Overall Length 63mm | ||
Number of Pieces 3 | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Length 6mm | ||
Shank Diameter 4.5mm | ||
Finish Bright | ||
Tap Chamfer Bottom | ||
Standards/Approvals DIN | ||
Pitch 700μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer HSS-E-PM Spiral Point Tap is a high-performance machine tap built to DIN metric standards and designed specifically for 2.5xD through-hole applications. Crafted from a premium powder metallurgical HSS-E substrate and enhanced with a TiCN coating, it delivers exceptional wear resistance and thermal stability. Ideal for machining a broad range of materials, this tap ensures improved thread quality, faster cutting speeds, reduced cycle times, and extended tool life in demanding production environments.
Thread form metric coarse
DIN Thread Pitch Diameter Tolerance Zone
Through Hole Application
Plug tap chamfer
Spiral Point Geometry
Right Hand Rotation or Cutting
Related links
- Dormer Threading Tap ISO Standard, Hand Tap
- Dormer Threading Tap ISO Standard, Hand Tap
- Dormer Threading Tap ISO Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- EVENTUS Threading Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
