Dormer Threading Tap, 3.5 Thread, UNC Standard, Hand Tap

Subtotal (1 unit)*

$9.07

(exc. GST)

$9.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.07

*price indicative

RS Stock No.:
625-505
Mfr. Part No.:
E559UNC1/4NO2
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

3.5

Product Type

Threading Tap

Sub Type

Straight Flute

Thread Standard

UNC

Thread Direction

Right Hand

Overall Length

66mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

5mm

Finish

Bright

Standards/Approvals

DIN ISO

Pitch

20mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Dormer Straight Flute Plug Lead Hand Tap is a UNC-threaded tool made to ISO standards, designed for versatile use in hand or machine tapping of medium-strength, medium carbon, and alloy steels. It features a plug lead chamfer that provides a gradual cutting action, making it ideal for producing through holes. This tap is nearly as easy to start as a taper lead tap but delivers a more complete and finished thread profile.

ISO standard

High speed steel tool material

Straight flute geometry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy