RS PRO Threading Tap, 2 BA Thread, BA Standard, Machine Tap
- RS Stock No.:
- 455-986
- Distrelec Article No.:
- 304-14-363
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.92
(exc. GST)
$14.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 99 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $12.92 |
| 5 + | $10.64 |
*price indicative
- RS Stock No.:
- 455-986
- Distrelec Article No.:
- 304-14-363
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Spiral Point | |
| Product Type | Threading Tap | |
| Thread Size | 2 BA | |
| Thread Standard | BA | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 58mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Diameter | 5mm | |
| Finish | Blue Stream Tempered | |
| Standards/Approvals | ISO Taps | |
| Pitch | 810μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Spiral Point | ||
Product Type Threading Tap | ||
Thread Size 2 BA | ||
Thread Standard BA | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 58mm | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Diameter 5mm | ||
Finish Blue Stream Tempered | ||
Standards/Approvals ISO Taps | ||
Pitch 810μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Imperial BA Spiral Point HSS Taps
Precision HSS taps for machine tapping,Can be used for hand tapping without the need for a lead tap.,Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.,Blue steam tempered finish reduces friction and produces a fine finish thread
Related links
- RS PRO Threading Tap BA Standard, Machine Tap
- RS PRO Tap Set BA Standard, Hand Tap
- RS PRO Tap Set BA Standard, Hand Tap
- RS PRO Tap Set BA Standard, Hand Tap
- RS PRO Tap Set BA Standard, Hand Tap
- RS PRO Threading Tap UNC Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
