RS PRO Tap Set, 10 BA Thread, BA Standard, Hand Tap
- RS Stock No.:
- 152-441
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 set)*
$24.50
(exc. GST)
$26.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 4 | $24.50 |
| 5 + | $20.15 |
*price indicative
- RS Stock No.:
- 152-441
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Straight Flute | |
| Thread Size | 10 BA | |
| Product Type | Tap Set | |
| Thread Standard | BA | |
| Thread Direction | Right Hand | |
| Overall Length | 41mm | |
| Number of Pieces | 2 | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 2.5mm | |
| Tap Chamfer | Taper | |
| Standards/Approvals | ISO Taps | |
| Pitch | 350μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Straight Flute | ||
Thread Size 10 BA | ||
Product Type Tap Set | ||
Thread Standard BA | ||
Thread Direction Right Hand | ||
Overall Length 41mm | ||
Number of Pieces 2 | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 2.5mm | ||
Tap Chamfer Taper | ||
Standards/Approvals ISO Taps | ||
Pitch 350μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
BA - Thread Tap Set
Set of 2 (taper and plug tap)
Supplied in polypropylene case
Contents
Supplied in Pairs (1x Plug with 23° Chamfer Angle; 1x Taper with a 4° Chamfer Angle); Individual Taper, Second and Plug Taps in ISO Metric Course also Available
Related links
- RS PRO Tap Set BA Standard, Hand Tap
- RS PRO Tap Set BA Standard, Hand Tap
- RS PRO Tap Set BA Standard, Hand Tap
- RS PRO Tap Set BA Standard, Hand Tap
- RS PRO Tap Set UNC Standard, Hand Tap
- RS PRO Threading Tap BA Standard, Machine Tap
- RS PRO Threading Tap BA Standard, Machine Tap
- RS PRO Tap Set Metric Standard, Hand Tap
