RS PRO Tap Set, M25 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 152-413
- Distrelec Article No.:
- 304-14-060
- Brand:
- RS PRO
Subtotal (1 set)*
$210.87
(exc. GST)
$231.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 117 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $210.87 |
*price indicative
- RS Stock No.:
- 152-413
- Distrelec Article No.:
- 304-14-060
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tap Set | |
| Sub Type | Straight Flute | |
| Thread Size | M25 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 2 | |
| Overall Length | 130mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 18mm | |
| Standards/Approvals | ISO | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tap Set | ||
Sub Type Straight Flute | ||
Thread Size M25 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 2 | ||
Overall Length 130mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 18mm | ||
Standards/Approvals ISO | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO HSS M25 Straight Flute Tap Tap Set
Need to create screw thread holes? Use this RS PRO tap set to cut a female thread. Simply insert the taps into a pre-drilled hole, then cut a thread to allow for secure connections between the hole and a bolt.
These threading taps have a high-speed steel (HSS) body that ensures they retain their strength, even when used in high-speed applications. This makes them a long-lasting choice as there's no need to worry about them being damaged by heat or friction.
For secure storage, the taps come in an impact-resistant PP (polypropylene) case. This means that your taps will be protected if the case is damaged or dropped. You can use this tap set for a variety of general-purpose tapping applications as both the taper tap and the plug tap have a straight flute design.
Features and Benefits
Related links
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap












