RS PRO Tap Set, M20 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 152-372
- Distrelec Article No.:
- 304-14-057
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $38.20
View bulk pricing optionsSubtotal (1 set)*
$76.59
(exc. GST)
$84.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 132 unit(s) shipping from 09 November 2026
- Plus 30 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 4 | $76.59 | - |
| 5 + | $68.95 | $38.20 |
*price indicative
- RS Stock No.:
- 152-372
- Distrelec Article No.:
- 304-14-057
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Straight Flute | |
| Product Type | Tap Set | |
| Thread Size | M20 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 112mm | |
| Number of Pieces | 2 | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 14mm | |
| Standards/Approvals | ISO | |
| Pitch | 2.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Straight Flute | ||
Product Type Tap Set | ||
Thread Size M20 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 112mm | ||
Number of Pieces 2 | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 14mm | ||
Standards/Approvals ISO | ||
Pitch 2.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO HSS M20 Straight Flute Tap Tap Set
This two-piece tap set from the RS PRO range lets you precisely cut a female thread. The taps are used to create screw threads that allow for a secure connection between objects using threaded screws.
To ensure strength when used at high speeds, the threading taps are made of high-speed steel (HSS). This means the taps won't be damaged by heat or friction when used with heavy machinery. The taps create a coarse thread for greater resistance to stripping, ensuring a reliable and long-lasting thread.
The taps come in a case made of impact-resistant PP (polypropylene), ensuring that the taps stay safe if the case is damaged or dropped. The plug tap and taper tap both have a straight flute design, making them suitable for a range of general-purpose tapping applications.
Features and Benefits
Related links
- RS PRO Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- Dormer Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard
- RS PRO Threading Tap Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
