RS PRO Tap Set, M7 Thread, Metric Standard, Hand Tap

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 set)*

$25.37

(exc. GST)

$27.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Set(s)
Per Set
Saving
1 - 4$25.37-
5 +$20.8817%

*price indicative

RS Stock No.:
151-820
Distrelec Article No.:
304-16-975
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Straight Flute

Product Type

Tap Set

Thread Size

M7

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

2

Overall Length

66mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

5.6mm

Standards/Approvals

ISO

Pitch

1mm

RoHS Status: Exempt

COO (Country of Origin):
CN

ISO Metric Tap Set


Set of 2 (taper and plug tap)

Supplied in polypropylene case

Course thread

Contents

Supplied in Pairs (1x Plug with 23° Chamfer Angle; 1x Taper with a 4° Chamfer Angle); Individual Taper, Second and Plug Taps in ISO Metric Course also Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy