RS PRO 7-Piece High Speed Steel Tap & Die Set, 1/4 in - 3/4 in Taps, 1/4 in - 3/4 in Dies
- RS Stock No.:
- 879-463
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$1,784.82
(exc. GST)
$1,963.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,784.82 |
*price indicative
- RS Stock No.:
- 879-463
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tap & Die Set | |
| Maximum Die Size | 3/4 in | |
| Minimum Tap Size | 1/4 in | |
| Maximum Tap Size | 3/4 in | |
| Minimum Die Size | 1/4 in | |
| Number of Pieces | 7 | |
| Set Contents | Taps & Dies | |
| Thread Standard | UNC | |
| Material | High Speed Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tap & Die Set | ||
Maximum Die Size 3/4 in | ||
Minimum Tap Size 1/4 in | ||
Maximum Tap Size 3/4 in | ||
Minimum Die Size 1/4 in | ||
Number of Pieces 7 | ||
Set Contents Taps & Dies | ||
Thread Standard UNC | ||
Material High Speed Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap set offers a versatile solution for cutting, repairing, and maintaining internal and external threads, supplied in a Durable case with essential components.
Includes both tapered and bottoming taps for enhanced versatility
Manufactured from High-Speed Steel for improved durability and performance
Comes with matching die stocks and tap wrenches for convenience in use
Available in a comprehensive range from 1/4 to 3/4 UNC for various applications
