RS PRO Plain Steel Threaded Rod, M10, 10 mm, 25 mm

Get a bulk buy discount

Add 5 more to save $10.15

View bulk pricing options

Subtotal (1 bag of 5 units)*

$11.48

(exc. GST)

$12.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 78 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$11.48$2.296-
5 +$9.45$1.89$10.15

*price indicative

RS Stock No.:
769-6291
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Threaded Rod

Thread

M10

Material

Steel

Thread Length A

10mm

Thread Length B

25mm

Standards/Approvals

DIN 938

Finish

Plain

RoHS Status: Exempt

RS PRO Threaded Engineering Studs (M10 x 40mm)


Tough and reliable threaded double ended studs with one short thread and a long thread on the other side. Designed to provide a strong secure connection between objects or structures and capable of providing a substantial level of weight and vibration support.;The threaded studs are constructed to standard DIN 938 from high quality plain Steel providing excellent levels of strength and durability and can easily installed with minimum tools or by hand depending on the application.;The threaded rods are suitable for a wide range of applications and are commonly found where a high level of stability and weight support is required.

Features and Benefits


Threaded stud

M10 x 40mm

Steel construction

Thread length of 10mm & 25mm

Standards and Approvals: DIN 938

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Engineering Steel Studs DIN938


Standards

Complies to DIN938 Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy