RS PRO Zinc Plated Mild Steel Threaded Rod, M10, 25 mm
- RS Stock No.:
- 175-7028
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$9.78
(exc. GST)
$10.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $9.78 | $0.978 | - |
| 5 + | $8.04 | $0.804 | 17% |
*price indicative
- RS Stock No.:
- 175-7028
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threaded Rod | |
| Thread | M10 | |
| Material | Mild Steel | |
| Length | 25mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | DIN 976 A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threaded Rod | ||
Thread M10 | ||
Material Mild Steel | ||
Length 25mm | ||
Finish Zinc Plated | ||
Standards/Approvals DIN 976 A | ||
- COO (Country of Origin):
- GB
RS PRO Threaded Rods - Mild Steel Grade 4.64
Introducing the RS PRO range of threaded rods, engineered to meet the highest industry standards and suitable for various applications across multiple industries. Made from mild steel grade 4.6 with protective zinc plating, these rods offer exceptional durability and reliability. Commonly paired with nuts and washers, they are ideal for securely fastening wood, steel, and other construction materials.
Features and Benefits
Applications
Related links
- RS PRO Zinc Plated Mild Steel Threaded Rod 50 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 80 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 200 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 70 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 100 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 60 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 120 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 110 mm












